- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ETF-2.5
BK/ETF-2.5
Eaton Electronics / Bussmann
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm Bulk
Search Keywords: BKETF25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ETF-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro
-
Fuse Size:8.35 x 7.7 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,900
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.60
250
$1.53
500
$1.47
1,000
$1.36
2,500
$1.31
5,000
$1.22
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing