Available Replacements
ROHs Equivalent
BK/C520-4-R
BK/C520-4-R

Eaton Electronics / Bussmann

In Stock: 10

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 4A 250V Holder Cartridge 5 X 15mm Glass Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 4A 250V Holder Cartridge 5 X 15mm Glass Carton
Search Keywords: BKC5204A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/C520-4A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    5 x 15 mm
  • Acting:
    Fast
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Ships today, if you order in You may purchase all in-stock quantity of 92
Stock lot only:
92
Minimum Order Quantity:
100
14 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.8040
100
$1.6400
500
$0.5049
1,000
$0.3733
5,000
$0.3366
10,000 +
$0.3162
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!