- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C520-2.5A
BK/C520-2.5A
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Subminiature Fast Acting 2.5A 250V Holder Cartridge 5 X 15mm Glass Carton
Search Keywords: BKC52025A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C520-2.5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
100
$1.5400
500
$0.4723
1,000
$0.3499
5,000
$0.3152
10,000 +
$0.2958
Click for Quote
Log in
to unlock special pricing