- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C520-100-R
BK/C520-100-R
Eaton Electronics / Bussmann
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKC520100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C520-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$2.48
200
$2.35
400
$2.24
800 +
$2.13
Click for Quote
Log in
to unlock special pricing