- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C520-100MA
BK/C520-100MA
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 0.1A 250V Holder Cartridge 5 X 15mm Glass Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Subminiature Fast Acting 0.1A 250V Holder Cartridge 5 X 15mm Glass Carton
Search Keywords: BKC520100MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C520-100MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.6940
100
$1.5400
500
$0.6834
1,000
$0.5008
5,000
$0.4549
10,000 +
$0.4294
Click for Quote
Log in
to unlock special pricing