- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C519-2-R
BK/C519-2-R
Eaton Electronics / Bussmann
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder
Search Keywords: BKC5192R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C519-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$2.40
200
$2.27
400
$2.16
800 +
$2.05
Click for Quote
Log in
to unlock special pricing