- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C519-2A
BK/C519-2A
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
Search Keywords: BKC5192A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C519-2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,346
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.0800
500
$1.0300
1,000
$0.9486
2,500
$0.8772
5,000
$0.8568
7,500
$0.8160
10,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing