- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C519-250MA
Eaton Electronics / Bussmann
BK/C519-250MA
Fuse Subminiature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton CSA/UL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C519-250MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
-
This product is discontinued, but still in stock.
-