Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/C519-125-R

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Bulk
Search Keywords: BKC519125R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/C519-125-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 15 mm
Acting: Slow Blow
Current Rating: 0.125 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/C519-125-R discontinued?
Yes, BK/C519-125-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/C519-125-R RoHS compliant?
Yes, BK/C519-125-R is RoHS compliant.
What is the lead time for BK/C519-125-R?
The standard lead time for BK/C519-125-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.74
200
$2.61
400
$2.48
800 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!