- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C518-5-R
Eaton Electronics / Bussmann
BK/C518-5-R
Fuse Subminiature Fast Acting 5A 250V Axial 5 X 15mm Glass Carton CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 5A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords: BKC5185R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C518-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/C518-5-R RoHS compliant?
Yes, BK/C518-5-R is RoHS compliant.
What is the lead time for BK/C518-5-R?
The standard lead time for BK/C518-5-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,838
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$2.93
200
$2.78
400
$2.64
800 +
$2.51
Click for Quote
Log in
to unlock special pricing