- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C518-3-R
BK/C518-3-R
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 3A 250V Axial 5 X 15mm Glass Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature Fast Acting 3A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords: BKC5183R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C518-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.13
500
$2.03
1,000
$0.60
5,000 +
$0.54
Click for Quote
Log in
to unlock special pricing