- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C518-375-R
BK/C518-375-R
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 0.375A 250V Axial 5 X 15mm Glass Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature Fast Acting 0.375A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords: BKC518375R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C518-375-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$2.60
200
$2.47
400
$2.35
800 +
$2.23
Click for Quote
Log in
to unlock special pricing