- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C518-2.5A
Available Replacements
ROHs Equivalent
Eaton Electronics / Bussmann
BK/C518-2.5A
Fuse Fast Acting 2.5A 250V Axial 5 X 15mm Glass Carton
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Fast Acting 2.5A 250V Axial 5 X 15mm Glass Carton
Search Keywords: BKC51825A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C518-2.5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/C518-2.5A discontinued?
Yes, BK/C518-2.5A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/C518-2.5A RoHS compliant?
No, BK/C518-2.5A is not RoHS compliant.
What is the lead time for BK/C518-2.5A?
The standard lead time for BK/C518-2.5A is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.