Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/C515S-1.25-R

Fuse Miniature Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass Carton CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords: BKC515S125R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/C515S-1.25-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 15 mm
Acting: Slow Blow
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/C515S-1.25-R discontinued?
Yes, BK/C515S-1.25-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/C515S-1.25-R RoHS compliant?
Yes, BK/C515S-1.25-R is RoHS compliant.
What is the lead time for BK/C515S-1.25-R?
The standard lead time for BK/C515S-1.25-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.69
50
$5.37
100
$5.03
300
$4.76
500 +
$4.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!