- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C515-500MA
BK/C515-500MA
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 0.5A 250V Axial 5 X 15mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 0.5A 250V Axial 5 X 15mm Glass Bulk
Search Keywords: BKC515500MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C515-500MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
100
$1.560
500
$0.730
1,000
$0.560
5,000
$0.500
10,000 +
$0.475
Click for Quote
Log in
to unlock special pricing