- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C515-3-R
Eaton Electronics / Bussmann
BK/C515-3-R
Fuse Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Bulk
Search Keywords: BKC5153R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C515-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/C515-3-R RoHS compliant?
Yes, BK/C515-3-R is RoHS compliant.
What is the lead time for BK/C515-3-R?
The standard lead time for BK/C515-3-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,075
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$2.78
200
$2.64
400
$2.51
800 +
$2.38
Click for Quote
Log in
to unlock special pricing