- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C515-3A
BK/C515-3A
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Carton CSA/UL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 3A 250V Axial 5 X 15mm Glass Carton CSA/UL
Search Keywords: BKC5153A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C515-3A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.