Available Replacements
ROHs Equivalent
BK/C515-250-R BK/C515-250-R Eaton Electronics / Bussmann
BK/C515-250-R

Eaton Electronics / Bussmann

In Stock: 300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/C515-250MA

Fuse Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Slow Blow Acting 0.25A 250V Axial 5 X 15mm Glass Carton
Search Keywords: BKC515250MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/C515-250MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fuse Size: 5 x 15 mm
Acting: Slow Blow
Current Rating: 0.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/C515-250MA RoHS compliant?
No, BK/C515-250MA is not RoHS compliant.
What is the lead time for BK/C515-250MA?
The standard lead time for BK/C515-250MA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,302
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.750
500
$0.818
1,000
$0.627
5,000
$0.560
10,000 +
$0.532
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!