- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/C515-1.5A
BK/C515-1.5A
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass Bulk
Search Keywords: BKC51515A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/C515-1.5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.