- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/BBS-1
BK/BBS-1
Eaton Electronics / Bussmann
Fuse Midget 1A 600V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget 1A 600V Fast 2-Pin Cartridge Holder
Search Keywords: BKBBS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/BBS-1
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Type:Midget
-
Fuse Size:13/32 x 1-3/8 in
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$20.83
200
$19.79
300
$18.80
400 +
$17.86
Click for Quote
Log in
to unlock special pricing