- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ATM-4
Eaton Electronics / Bussmann
BK/ATM-4
Fuse Blade Fast Acting 4A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Carton Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Blade Fast Acting 4A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Carton Automotive
Search Keywords: BKATM4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ATM-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Type:Blade
-
Fuse Size:10.92 x 3.81 x 8.81 mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Socket
Product Guides
+
Frequently Asked Questions
Is BK/ATM-4 RoHS compliant?
Yes, BK/ATM-4 is RoHS compliant.
What is the lead time for BK/ATM-4?
The standard lead time for BK/ATM-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$1.10
50
$1.00
100
$0.95
250
$0.90
500
$0.85
1,000
$0.82
5,000 +
$0.72
Click for Quote
Log in
to unlock special pricing