- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ATC-20
BK/ATC-20
Eaton Electronics / Bussmann
Fuse Blade Fast Acting 20A 32V Socket 19.1 X 5.1 X 12.28mm Nylon Carton Automotive UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Blade Fast Acting 20A 32V Socket 19.1 X 5.1 X 12.28mm Nylon Carton Automotive UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ATC-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Type:Blade
-
Fuse Size:19.3 x 5.25 x 12.5 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
125
$1.02
250
$0.94
500
$0.76
1,000
$0.72
4,000
$0.65
10,000 +
$0.61
Click for Quote
Log in
to unlock special pricing