- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK-AMX-200
Eaton Electronics / Bussmann
BK-AMX-200
FUSE AUTO 200A 125VDC AUTO LINK
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
FUSE AUTO 200A 125VDC AUTO LINK
Search Keywords: BKAMX200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AMX-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is BK-AMX-200 RoHS compliant?
Yes, BK-AMX-200 is RoHS compliant.
What is the lead time for BK-AMX-200?
The standard lead time for BK-AMX-200 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$9.71
10
$8.49
25
$8.47
50
$6.47
100
$5.70
250
$5.11
500 +
$4.52
Click for Quote
Log in
to unlock special pricing