- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK-AMH-400
BK-AMH-400
Eaton Electronics / Bussmann
FUSE AUTO 400A 125VDC AUTO LINK
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FUSE AUTO 400A 125VDC AUTO LINK
Search Keywords: BKAMH400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AMH-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.57
25
$7.20
50
$7.05
75
$6.95
150
$6.88
225
$6.81
300 +
$6.74
Click for Quote
Log in
to unlock special pricing