- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK-AHC-V-3-15-R
BK-AHC-V-3-15-R
Eaton Electronics / Bussmann
AHC 600V Fuse 3.15A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
AHC 600V Fuse 3.15A
Search Keywords: BKAHCV315R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-V-3-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$7.24
25
$6.07
100
$5.62
300
$5.15
500
$5.14
1,000
$5.02
2,500
$4.89
5,000 +
$4.82
Click for Quote
Log in
to unlock special pricing