- Home ›
- All Products›
- BK-AHC-6-R
BK-AHC-6-R
Eaton Electronics / Bussmann
AHC 600V Fuse 6A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
AHC 600V Fuse 6A
Search Keywords: BKAHC6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$6.53
50
$5.02
100
$4.57
300
$4.53
500
$4.52
1,000
$4.51
2,500
$4.50
5,000 +
$4.48
Click for Quote
Log in
to unlock special pricing