- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK-AHC-1-6-R
Eaton Electronics / Bussmann
BK-AHC-1-6-R
AHC 600V Fuse 1.6A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
AHC 600V Fuse 1.6A
Search Keywords: BKAHC16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-AHC-1-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK-AHC-1-6-R RoHS compliant?
Yes, BK-AHC-1-6-R is RoHS compliant.
What is the lead time for BK-AHC-1-6-R?
The standard lead time for BK-AHC-1-6-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$5.68
50
$5.02
100
$4.82
300
$4.51
500
$4.36
1,000
$4.16
2,500
$3.90
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing