- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGX-1/200
BK/AGX-1/200
Eaton Electronics / Bussmann
Fuse Plug Fast Acting 0.005A 250V Holder Cartridge 6.35 X 25.4mm Glass
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Plug Fast Acting 0.005A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: BKAGX1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGX-1/200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Plug
-
Fuse Size:6.35 x 25.4 mm
-
Acting:Fast
-
Current Rating:0.005 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.