- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGW-6
BK/AGW-6
Eaton Electronics / Bussmann
Fuse 6A 32V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse 6A 32V Fast 2-Pin Cartridge Holder
Search Keywords: BKAGW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGW-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:1/4 x 7/8 in
-
Acting:Fast
-
Current Rating:6 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,390
Ships today, if you order in
Minimum Order Quantity:
85
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
85
$1.4200
500
$1.3600
1,000
$0.3917
5,000 +
$0.3856
Click for Quote
Log in
to unlock special pricing