- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-V-9-R
BK/AGC-V-9-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 9A 250V Axial 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 9A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV9R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-V-9-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:9 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,280
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
100
$2.20
200
$2.09
400
$1.99
800 +
$1.89
Click for Quote
Log in
to unlock special pricing