- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-V-40-R
BK/AGC-V-40-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 40A 32V Axial 6.76 X 32.82mm Glass Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 40A 32V Axial 6.76 X 32.82mm Glass Carton
Search Keywords: BKAGCV40R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-V-40-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:6.76 X 32.826191mm
-
Acting:Fast6186
-
Current Rating:40 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
55
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
55
$2.1600
500
$2.0500
1,000
$0.8160
5,000
$0.7854
10,000 +
$0.7752
Click for Quote
Log in
to unlock special pricing