- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-V-3/16
Available Replacements
Alternative Packaging
ROHs Equivalent
Eaton Electronics / Bussmann
BK/AGC-V-3/16
Fuse Miniature Fast Acting 0.188A 250V Axial 6.3 X 32mm Glass
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 0.188A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-V-3/16
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:0.188 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/AGC-V-3/16 discontinued?
Yes, BK/AGC-V-3/16 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/AGC-V-3/16 RoHS compliant?
No, BK/AGC-V-3/16 is not RoHS compliant.
What is the lead time for BK/AGC-V-3/16?
The standard lead time for BK/AGC-V-3/16 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.