Available Replacements
대체 포장
AGC-V-2-R AGC-V-2-R Eaton Electronics / Bussmann
AGC-V-2-R

Eaton Electronics / Bussmann

In Stock: 100

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/AGC-V-2-R

Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/AGC-V-2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/AGC-V-2-R RoHS compliant?
Yes, BK/AGC-V-2-R is RoHS compliant.
What is the lead time for BK/AGC-V-2-R?
The standard lead time for BK/AGC-V-2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,960
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.53
200
$2.41
400
$2.28
800 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!