- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-V-25-R
Eaton Electronics / Bussmann
BK/AGC-V-25-R
Fuse Miniature Fast Acting 25A 32V Axial 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Fast Acting 25A 32V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-V-25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:25 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/AGC-V-25-R RoHS compliant?
Yes, BK/AGC-V-25-R is RoHS compliant.
What is the lead time for BK/AGC-V-25-R?
The standard lead time for BK/AGC-V-25-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
60
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
60
$3.41
200
$3.01
400
$2.81
800 +
$2.74
Click for Quote
Log in
to unlock special pricing