Available Replacements
Non-RoHS Equivalent
BK/AGC-V-20 BK/AGC-V-20 Eaton Electronics / Bussmann
BK/AGC-V-20

Eaton Electronics / Bussmann

In Stock: 100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/AGC-V-20-R

Fuse Miniature Fast Acting 20A 32V Axial 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 20A 32V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV20R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/AGC-V-20-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/AGC-V-20-R RoHS compliant?
Yes, BK/AGC-V-20-R is RoHS compliant.
What is the lead time for BK/AGC-V-20-R?
The standard lead time for BK/AGC-V-20-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.53
200
$2.41
400
$2.28
800 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!