- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-V1-8/10R
BK/AGC-V1-8/10R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 1.8A 250V Axial 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 1.8A 250V Axial 6.3 X 32mm Glass
Search Keywords: BKAGCV1810R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-V1-8/10R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:1.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.15
25
$2.04
100
$1.94
250
$1.84
500
$1.75
1,000
$0.61
5,000
$0.59
10,000 +
$0.57
Click for Quote
Log in
to unlock special pricing