- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-7-1/2-R
BK/AGC-7-1/2-R
Eaton Electronics / Bussmann
Fuse Miniature 7.5A 250V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 7.5A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKAGC712R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-7-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:7.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,838
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.60
200
$1.52
400
$1.45
800 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT