- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-7-1/2NX
Eaton Electronics / Bussmann
BK/AGC-7-1/2NX
A fast-acting, 7-1/2A, 250V glass tube fuse in a 1/4" x 1 1/4" package designed for overcurrent protection.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
A fast-acting, 7-1/2A, 250V glass tube fuse in a 1/4" x 1 1/4" package designed for overcurrent protection.
Search Keywords: BKAGC712NX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-7-1/2NX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:7.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is BK/AGC-7-1/2NX RoHS compliant?
No, BK/AGC-7-1/2NX is not RoHS compliant.
What is the lead time for BK/AGC-7-1/2NX?
The standard lead time for BK/AGC-7-1/2NX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$6.47
50
$4.46
100
$3.87
300
$3.71
500
$3.59
1,000
$3.58
2,500
$3.41
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing