- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-3-2/10
BK/AGC-3-2/10
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: BKAGC3210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/AGC-3-2/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:3.2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Buy all 84 in-stock or the regular minimum order quantity of 100
Stock lot only:
84
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$1.155
100
$1.050
500
$1.000
1,000
$0.295
5,000
$0.276
10,000 +
$0.270
Click for Quote
Log in
to unlock special pricing