Available Replacements
Non-RoHS Equivalent
BK/AGC-3-1/2
BK/AGC-3-1/2

Eaton Electronics / Bussmann

In Stock: 6,895

Minimum Order: 2,500

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature 3.5A 250V Fast 2-Pin Cartridge Holder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature 3.5A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKAGC312R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/AGC-3-1/2-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    3.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,498
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.33
200
$1.26
400
$1.20
800 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!