Available Replacements
Alternative Packaging
AGC-2-R AGC-2-R Eaton Electronics / Bussmann
AGC-2-R

Eaton Electronics / Bussmann

In Stock: 1,065

Minimum Order: 25

View Product
Non-RoHS Equivalent
BK/AGC-2 BK/AGC-2 Eaton Electronics / Bussmann
BK/AGC-2

Eaton Electronics / Bussmann

In Stock: 4,575

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/AGC-2-R

Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKAGC2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/AGC-2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/AGC-2-R RoHS compliant?
Yes, BK/AGC-2-R is RoHS compliant.
What is the lead time for BK/AGC-2-R?
The standard lead time for BK/AGC-2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,040
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4182
300
$0.3932
500
$0.3817
1,000
$0.3659
2,500
$0.3451
5,000
$0.3294
7,500
$0.3201
10,000 +
$0.3079
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!