Available Replacements
Alternative Packaging
AGC-1-8/10 AGC-1-8/10 Eaton Electronics / Bussmann
AGC-1-8/10

Eaton Electronics / Bussmann

In Stock: 1,205

Minimum Order: 100

View Product
ROHs Equivalent
BK/AGC-1-8/10-R BK/AGC-1-8/10-R Eaton Electronics / Bussmann
BK/AGC-1-8/10-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/AGC-1-8/10

Fuse Miniature Fast Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.8A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKAGC1810
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/AGC-1-8/10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    1.8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/AGC-1-8/10 discontinued?
Yes, BK/AGC-1-8/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/AGC-1-8/10 RoHS compliant?
No, BK/AGC-1-8/10 is not RoHS compliant.
What is the lead time for BK/AGC-1-8/10?
The standard lead time for BK/AGC-1-8/10 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.8290
500
$0.7950
1,000
$0.2810
2,500
$0.2670
5,000
$0.2510
10,000 +
$0.2453
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!