- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-1-6/10-R
Eaton Electronics / Bussmann
BK/AGC-1-6/10-R
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKAGC1610R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/AGC-1-6/10-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100020 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Fast |
| Current Rating: | 1.6 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |
| Mounting: | Holder |
Product Guides
+
Frequently Asked Questions
Is BK/AGC-1-6/10-R RoHS compliant?
Yes, BK/AGC-1-6/10-R is RoHS compliant.
What is the lead time for BK/AGC-1-6/10-R?
The standard lead time for BK/AGC-1-6/10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
100
$1.19
200
$1.13
400
$1.07
800 +
$1.02
Click for Quote
Log in
to unlock special pricing