- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-1-6/10
Available Replacements
Alternatif paketleme
ROHs Eşdeğeri
Eaton Electronics / Bussmann
BK/AGC-1-6/10
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKAGC1610
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/AGC-1-6/10 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100020 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Fast |
| Current Rating: | 1.6 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |
| Mounting: | Holder |
Product Guides
+
Frequently Asked Questions
Is BK/AGC-1-6/10 discontinued?
Yes, BK/AGC-1-6/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/AGC-1-6/10 RoHS compliant?
No, BK/AGC-1-6/10 is not RoHS compliant.
What is the lead time for BK/AGC-1-6/10?
The standard lead time for BK/AGC-1-6/10 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.