- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/AGC-1-3/4
Eaton Electronics / Bussmann
BK/AGC-1-3/4
Fuse Miniature Fast Acting 1.75A 250V Holder Cartridge 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/AGC-1-3/4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100020 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Fast |
| Current Rating: | 1.75 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |
| Mounting: | Holder |
-
This product is discontinued, but still in stock.
-
-