Available Replacements
ROHs Equivalent
BK/AGC-1/10-R BK/AGC-1/10-R Eaton Electronics / Bussmann
BK/AGC-1/10-R

Eaton Electronics / Bussmann

In Stock: 897

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/AGC-1/10

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: BKAGC110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/AGC-1/10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 0.1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/AGC-1/10 discontinued?
Yes, BK/AGC-1/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/AGC-1/10 RoHS compliant?
No, BK/AGC-1/10 is not RoHS compliant.
What is the lead time for BK/AGC-1/10?
The standard lead time for BK/AGC-1/10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 167
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.18
500
$2.97
1,000
$1.88
5,000
$1.87
10,000 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!