Available Replacements
Alternatif paketleme
AGA-1/4 AGA-1/4 Eaton Electronics / Bussmann
AGA-1/4

Eaton Electronics / Bussmann

In Stock: 25

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/AGA-1/4

Fuse Miniature Fast Acting 0.25A 125V Holder Cartridge 6.35 X 15.88mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.25A 125V Holder Cartridge 6.35 X 15.88mm Glass
Search Keywords: BKAGA14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/AGA-1/4
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 15.88 mm
Acting: Fast
Current Rating: 0.25 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/AGA-1/4 discontinued?
Yes, BK/AGA-1/4 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/AGA-1/4 RoHS compliant?
No, BK/AGA-1/4 is not RoHS compliant.
What is the lead time for BK/AGA-1/4?
The standard lead time for BK/AGA-1/4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!