- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK-ADC-V2-25-R
Eaton Electronics / Bussmann
BK-ADC-V2-25-R
FUSE CERM 25A 500VAC 500VDC 3AB
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
FUSE CERM 25A 500VAC 500VDC 3AB
Search Keywords: BKADCV225R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-ADC-V2-25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK-ADC-V2-25-R RoHS compliant?
Yes, BK-ADC-V2-25-R is RoHS compliant.
What is the lead time for BK-ADC-V2-25-R?
The standard lead time for BK-ADC-V2-25-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
15
$7.95
25
$7.29
50
$7.01
100
$6.72
300
$6.27
500
$6.06
1,000
$5.77
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing