- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK-ADC-V2-12-R
BK-ADC-V2-12-R
Eaton Electronics / Bussmann
FUSE CERM 12A 500VAC 500VDC 3AB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
FUSE CERM 12A 500VAC 500VDC 3AB
Search Keywords: BKADCV212R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK-ADC-V2-12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$7.92
25
$6.44
50
$6.34
100
$6.15
300
$5.64
500
$5.56
1,000
$5.48
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing