- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ABS-15
BK/ABS-15
Eaton Electronics / Bussmann
Fuse Fast Acting 15A 250V 7.14 X 31.75mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Fast Acting 15A 250V 7.14 X 31.75mm Ceramic
Search Keywords: BKABS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ABS-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:7.14 x 31.75 mm
-
Acting:Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$61.88
5
$60.96
10
$60.04
25
$59.14
50
$36.39
75
$28.82
100 +
$28.23
Click for Quote
Log in
to unlock special pricing